C17777_AMY-70-M

Ledil
928-C17777AMY-70-M
C17777_AMY-70-M

Mfr.:

Description:
LED Lenses & Assemblies Single lens round 1 Pos 69.9mm (D) 12.79

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
3,67 € 36,70 €
2,69 € 282,45 €
2,63 € 2.643,15 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
14.5 mm LES size COBs, LEDiL HEKLA, BJB Connectors
69.9 mm
24 deg
AMY-70
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12.8 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 26,084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.