C17526_LISA4-O

Ledil
928-C17526LISA4O
C17526_LISA4-O

Mfr.:

Description:
LED Lenses & Assemblies 20+50 Deg Oval Beam w/Pins on Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,02 € 20,20 €
1,58 € 158,00 €
1,23 € 615,00 €
1,22 € 1.220,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
10 mm
20 deg to 50 deg
LISA4
Bulk
Brand: Ledil
Color: Clear
Height: 7.7 mm
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001909090
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LISA3/LISA4 Miniature TIR Lenses

Ledil LISA3/LISA4 Miniature TIR Lenses offers an Ø10.0mm variant with integrated pins optimized for 3535 size LED packages. The LISA Lenses deliver up to 90% light transmission efficiency through superior design and materials.