C16899_ALISE-110-S

Ledil
928-C16899ALISE110S
C16899_ALISE-110-S

Mfr.:

Description:
LED Lighting Reflectors Reflector 1 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
3,56 € 89,00 €
2,96 € 296,00 €
2,70 € 1.350,00 €
2,55 € 2.550,00 €
2,44 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
Wide Beam Reflector
Round
15 deg to 20 deg
Socket
Bridgelux, Citizen, Cree, Samsung
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 65 mm
Product Type: LED Reflectors
Series: Alise
Factory Pack Quantity: 25
Subcategory: LED Lighting
Unit Weight: 31,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405994090
ECCN:
EAR99

UV and UV-C Lenses

Ledil UV and UV-C Lenses are available in many different sizes and light distributions. The UV and UV-C Lenses offer spot, medium, and wide beams. The UV-C Series includes ALISE-50, ALISE-70, ALISE-110, STELLA, VIOLET-12X1, and ZORYA. While the UV Series contains JENNY, JENNY-8X1, ROSE-UV, SAGA, STELLA, VIOLET-12X1, and ZORYA. Ledil UV and UV-C Lenses provide a wide array of solutions to any lighting requirement. The Lenses are designed for street, wide areas, disinfection, high bay, canopy, sport, and many other applications.