C16855_HB-2X2-M-PC

Ledil
928-C16855HB2X2MPC
C16855_HB-2X2-M-PC

Mfr.:

Description:
LED Lenses & Assemblies Lens Array Square 4POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,46 € 24,60 €
1,58 € 158,00 €
1,41 € 676,80 €
1,37 € 1.534,40 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Multi-Lens
Cree XM-L, XP-L
25 deg
HB 2x2
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.5 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99