C16734_SITARA-HB-S

Ledil
928-C16734SITARAHBS
C16734_SITARA-HB-S

Mfr.:

Description:
LED Lenses & Assemblies LENS SQUARE 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Quantities greater than 823 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,32 € 13,20 €
0,998 € 99,80 €
0,857 € 428,50 €
0,754 € 754,00 €
0,701 € 1.402,00 €
0,649 € 2.596,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Osram
36 deg
Bulk
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5 mm
Length: 18 mm
Shape: Square
Factory Pack Quantity: 2000
Subcategory: LED Lighting
Width: 18 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99