C16731_ILONA-SS

Ledil
928-C16731ILONASS
C16731_ILONA-SS

Mfr.:

Description:
LED Lenses & Assemblies Single Lens Round 1 POS 49.8mmD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.581

Stock:
1.581 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €
4,29 € 42,90 €
4,02 € 397,98 €
3,94 € 2.080,32 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
Bridgelux, Citizen, Osram, Samsung
49.81 mm
12 deg to 21 deg
Ilona
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 29.3 mm
Length: 49.81 mm
Shape: Round
Factory Pack Quantity: 33
Subcategory: LED Lighting
Width: 49.81 mm
Unit Weight: 31,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99