C16598_STRADELLA-16-HB-W-PC

Ledil
928-C1659816HBWPC
C16598_STRADELLA-16-HB-W-PC

Mfr.:

Description:
LED Lenses & Assemblies Lens array 16 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,44 € 24,40 €
1,66 € 166,00 €
1,60 € 768,00 €
1,59 € 1.780,80 €
1,58 € 4.044,80 €
1,57 € 8.038,40 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Cree, LGInnotek, Osram, Seoul
90 deg
STRADELLA-16-HB
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.1 mm
Length: 49.5 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 49.5 mm
Unit Weight: 7,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99