C16505_STRADA-2X2-T3-M

Ledil
928-16505STRADA2X2T3
C16505_STRADA-2X2-T3-M

Mfr.:

Description:
LED Lenses & Assemblies SQUARE 4POS 50x50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,99 € 19,90 €
1,57 € 157,00 €
1,47 € 705,60 €
1,46 € 7.475,20 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree, Lumilided, Nichia, Osram
Tray
Brand: Ledil
Color: Clear
Height: 9.7 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 9,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99