C16491_XTM-ADAPTER-50-A

Ledil
928-16491XTMADAPT50A
C16491_XTM-ADAPTER-50-A

Mfr.:

Description:
LED Lighting Accessories & Hardware Base part0 Posmm (D)mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,566 € 5,66 €
0,339 € 33,90 €
0,299 € 149,50 €
0,272 € 272,00 €
0,25 € 625,00 €
0,243 € 2.430,00 €
0,24 € 6.000,00 €
0,237 € 11.850,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Accessories & Hardware
REACH - SVHC:
Brand: Ledil
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 50 mm
Height: 12 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 100
Subcategory: LED Lighting
Type: Base
Unit Weight: 4,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99