C16307_OLGA-WAS

Ledil
928-C16307_OLGA-WAS
C16307_OLGA-WAS

Mfr.:

Description:
LED Lenses & Assemblies LENS ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
1,94 € 19,40 €
1,81 € 181,00 €
1,46 € 770,88 €
1,38 € 1.457,28 €
1,35 € 6.771,60 €
10.032 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Samsung
29.7 mm
Asymmetric
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 17.3 mm
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 6,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.