C16194_GABRIELLA-MIDI-M

Ledil
928-C16194GABMIDIM
C16194_GABRIELLA-MIDI-M

Mfr.:

Description:
LED Lenses & Assemblies SINGLE LENS HOLDER SOLD SEPARATELY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,04 € 6,04 €
4,27 € 42,70 €
2,97 € 297,00 €
2,92 € 1.460,00 €
2,79 € 2.790,00 €
2,78 € 6.950,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
35 mm
25 deg
GABRIELLA-MIDI
Tray
Brand: Ledil
Shape: Round
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 15,064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GABRIELLA RGB & Tuneable White Color Mixing Lenses

Ledil GABRIELLA RGB and Tuneable White Color Mixing Lenses feature RGB and tunable white options. Ledil GABRIELLA lenses offer a unique floret-type hexagonal surface, ensuring excellent color uniformity. The optic has a black holder with positioning pins for easy and accurate assembly. Gabriella is available with or without tape. GABRIELLA is offered in three variants: GABRIELLA-MIDI ø38mm, GABRIELLA-MIDI-M ø37.8mm, or GABRIELLA-45 ø45mm.