C16193_GABRIELLA-MIDI-S

Ledil
928-C16193GABMIDIS
C16193_GABRIELLA-MIDI-S

Mfr.:

Description:
LED Lenses & Assemblies SINGLE LENS HOLDER SOLD SEPARATELY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,04 € 6,04 €
4,27 € 42,70 €
3,10 € 310,00 €
3,04 € 1.520,00 €
3,00 € 3.000,00 €
2,99 € 7.475,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
35 mm
10 deg
GABRIELLA-MIDI
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Shape: Round
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 15,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99