C15985_STRADELLA-8-HV-HB-W

Ledil
928-STRADELLA15985
C15985_STRADELLA-8-HV-HB-W

Mfr.:

Description:
LED Lenses & Assemblies Rectangle Lens Array 8 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,44 € 24,40 €
1,91 € 191,00 €
1,47 € 705,60 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree, Lumileds, Nichia, Samsung, Seoul
80 deg to 100 deg
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.12 mm
Length: 49.5 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 49.5 mm
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99