C15917_STRADELLA-T4-B

Ledil
928-STRADELLA15917
C15917_STRADELLA-T4-B

Mfr.:

Description:
LED Lenses & Assemblies Square Lens 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,651 € 6,51 €
0,482 € 48,20 €
0,408 € 204,00 €
0,382 € 382,00 €
0,36 € 720,00 €
0,346 € 1.730,00 €
0,312 € 3.120,00 €
0,306 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Nichia
Bulk
Brand: Ledil
Color: Clear
Height: 4.96 mm
Length: 13.9 mm
Shape: Square
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Width: 13.9 mm
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.