C15035_STRADELLA-8-T3

Ledil
928-15035DELLA8T3
C15035_STRADELLA-8-T3

Mfr.:

Description:
LED Lenses & Assemblies Lens array rectangle 49.5x49.5mm(D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,43 € 24,30 €
1,84 € 184,00 €
1,65 € 792,00 €
1,54 € 1.232,00 €
1,47 € 3.528,00 €
1,37 € 7.672,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Comet, Cree, Lumileds, Osram, Seoul, Nichia, Samsung
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.97 mm
Length: 49.5 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 49.5 mm
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99