C14960_FLORENTINA-2X2-SHD-WHT

Ledil
928-FLORENTINA14960
C14960_FLORENTINA-2X2-SHD-WHT

Mfr.:

Description:
LED Lenses & Assemblies Square Shade 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,89 € 28,90 €
2,32 € 232,00 €
2,17 € 1.085,00 €
2,07 € 2.070,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Shade
Ledil
Bulk
Brand: Ledil
Color: White
Height: 17.72 mm
Length: 95.57 mm
Shape: Square
Factory Pack Quantity: 1
Subcategory: LED Lighting
Width: 95.57 mm
Unit Weight: 36,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.