C14750_STRADA-2X2-CAT

Ledil
928-14750STRADA22CAT
C14750_STRADA-2X2-CAT

Mfr.:

Description:
LED Lenses & Assemblies Lens rectangle 50x50mm(D)6.2mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
2,79 € 27,90 €
1,81 € 181,00 €
1,77 € 849,60 €
1,76 € 1.408,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, LG Innotek, Lumileds, Osram, Philips, Samsung, Seoul, Tridonic
Tray
Brand: Ledil
Color: Clear
Height: 6.2 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.