C14165_STRADA-2X2-ME-WIDE2

Ledil
928-C141652X2MEWIDE2
C14165_STRADA-2X2-ME-WIDE2

Mfr.:

Description:
LED Lenses & Assemblies Lens square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,90 € 29,00 €
2,30 € 230,00 €
1,94 € 931,20 €
1,93 € 1.544,00 €
1,90 € 4.560,00 €
10.400 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Toshiba, Tridonic
Tray
Brand: Ledil
Color: Clear
Height: 7 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 8,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.