C13557_BRIDGET-S-UNI

Ledil
928-C13557BRIDGETSUN
C13557_BRIDGET-S-UNI

Mfr.:

Description:
LED Lighting Reflectors Lens 21.6 x 14mm D 6.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,79 € 200,48 €
1,56 € 873,60 €
1,32 € 1.330,56 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Spot Light Reflector
Hexagonal
35 deg to 44 deg
Adhesive
Bridgelux BXRA ES Star, Citizen CLL02x, Cree CXA15, Osram Soleriq P9, Sharp Mini Zenigata (GW5BM)
Tray
Brand: Ledil
Height: 12.8 mm
Product Type: LED Reflectors
Factory Pack Quantity: 112
Subcategory: LED Lighting
Unit Weight: 1,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.