C13363_STRADA-IP-2X6-T2

Ledil
928-C13363STRADAIP2X
C13363_STRADA-IP-2X6-T2

Mfr.:

Description:
LED Lenses & Assemblies Lens Array Round 67mm D 11.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
6,91 € 69,10 €
5,69 € 614,52 €
5,15 € 2.595,60 €
4,99 € 5.029,92 €
2.502 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Tray
Brand: Ledil
Color: Clear
Height: 9.17 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 18
Subcategory: LED Lighting
Width: 71.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.