C13234_SATU-S

Ledil
928-C13234SATUS
C13234_SATU-S

Mfr.:

Description:
LED Lenses & Assemblies Lens Array Round 21.8mm D 8.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,21 € 22,10 €
1,61 € 193,20 €
1,60 € 960,00 €
1,59 € 1.717,20 €
1,38 € 3.477,60 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Array
Cree, LG Innotek, Lumileds, Nichia, Osram,Seoul, Samsung
21.8 mm
Tray
Brand: Ledil
Color: Clear
Height: 8.9 mm
Shape: Round
Factory Pack Quantity: 120
Subcategory: LED Lighting
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.