C12419_STRADA-2X2-A-T

Ledil
928-C12419STRADA22AT
C12419_STRADA-2X2-A-T

Mfr.:

Description:
LED Lenses & Assemblies Rectangular Lens 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,90 € 29,00 €
2,30 € 230,00 €
1,94 € 931,20 €
1,88 € 1.504,00 €
1,87 € 10.472,00 €
10.400 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Luxeon, Optogan, Osram, Seoul
Tray
Brand: Ledil
Color: Clear
Height: 7.3 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Termination Style: Screw, Pin, Adhesive
Width: 50 mm
Unit Weight: 7,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.

Lenses & Reflectors for OSRAM Oslon LEDs

Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.

Strada Lenses for Cree

Ledil Strada Series Lenses for Cree are designed and optimized for Cree's XLamp® MX-6, XLamp XP-G, XLamp XM-L, and XLamp XT-E series of LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. Ledil Strada Series Lenses for Cree are made of optical grade PMMA lens material with high UV and temperature resistance (+105°C), allowing for use in high current and temperature conditions. These lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.