C12086_STRADA-FW

Ledil
928-C12086SFW
C12086_STRADA-FW

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
1,45 € 14,50 €
1,44 € 144,00 €
1,43 € 823,68 €
1,41 € 3.654,72 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree XP-E
Tray
Brand: Ledil
Color: Clear
Height: 10.66 mm
Length: 19.6 mm
Shape: Rectangular
Factory Pack Quantity: 144
Subcategory: LED Lighting
Width: 15.4 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strada Lenses for Cree

Ledil Strada Series Lenses for Cree are designed and optimized for Cree's XLamp® MX-6, XLamp XP-G, XLamp XM-L, and XLamp XT-E series of LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. Ledil Strada Series Lenses for Cree are made of optical grade PMMA lens material with high UV and temperature resistance (+105°C), allowing for use in high current and temperature conditions. These lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.