C12049_STRADA-FT

Ledil
928-C12049STFT
C12049_STRADA-FT

Mfr.:

Description:
LED Lenses & Assemblies Rectangular Lens Asym FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
2,05 € 20,50 €
1,50 € 150,00 €
1,48 € 852,48 €
1,27 € 3.291,84 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Lumileds, Nichia, Osram, Seoul, Sharp
Tray
Brand: Ledil
Color: Clear
Height: 8.2 mm
Length: 19.6 mm
Shape: Rectangular
Factory Pack Quantity: 144
Subcategory: LED Lighting
Width: 15.5 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.