C12034_IRIS-XM-HLD

Ledil
928-C12034IRISXMHLD
C12034_IRIS-XM-HLD

Mfr.:

Description:
LED Lenses & Assemblies HOLDER LENS AND SUBLENS SOLD SEPARATELY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
0,877 € 8,77 €
0,777 € 81,59 €
0,776 € 395,76 €
0,77 € 773,85 €
0,759 € 1.901,30 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Holder
38 mm
IRIS
Bulk
Brand: Ledil
Height: 28.8 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.