C11914_TINA2-W-XP

Ledil
928-TINA11914
C11914_TINA2-W-XP

Mfr.:

Description:
LED Lenses & Assemblies Round Lens 0 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,85 € 8,50 €
0,646 € 77,52 €
0,642 € 385,20 €
0,589 € 636,12 €
0,587 € 1.479,24 €
0,583 € 2.938,32 €
0,572 € 5.765,76 €
25.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.1 mm
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.66 mm
Shape: Round
Factory Pack Quantity: 120
Subcategory: LED Lighting
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001909000
ECCN:
EAR99