C11255_STRADA-DW

Ledil
928-C11255STRADADW
C11255_STRADA-DW

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,79 € 179,00 €
1,36 € 783,36 €
1,35 € 1.360,80 €
1,27 € 3.291,84 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
86 deg, 148 deg
Tray
Brand: Ledil
Color: Clear
Height: 6.9 mm
Length: 19.6 mm
Shape: Rectangular
Factory Pack Quantity: 144
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 15.7 mm
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.