C11252_STRADA-C2

Ledil
928-C11252STRADAC2
C11252_STRADA-C2

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,39 € 23,90 €
1,79 € 179,00 €
1,38 € 794,88 €
1,32 € 1.330,56 €
1,27 € 3.291,84 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
124 deg
Tray
Brand: Ledil
Color: Clear
Height: 6.9 mm
Length: 19.6 mm
Shape: Rectangular
Factory Pack Quantity: 144
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 15.7 mm
Unit Weight: 590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.