C10923_GT4-W

Ledil
928-C10923GT4W
C10923_GT4-W

Mfr.:

Description:
LED Lenses & Assemblies 4-IN-1 LENS 4 UP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,44 € 34,40 €
2,31 € 231,00 €
2,19 € 1.261,44 €
2,18 € 2.197,44 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
35 mm
42 deg
Bulk
Brand: Ledil
Color: Clear
Height: 9 mm
Length: 35 mm
Shape: Round
Factory Pack Quantity: 144
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 35 mm
Unit Weight: 4,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9002909090
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.