C10367_PLATINUMROCKET-3-M

Ledil
928-C10367PLTNMRKT3M
C10367_PLATINUMROCKET-3-M

Mfr.:

Description:
LED Lenses & Assemblies 3-IN-1 LENS 3 UP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
2,98 € 29,80 €
2,39 € 267,68 €
2,37 € 1.194,48 €
10.024 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
50 mm
20 deg
Tray
Brand: Ledil
Color: Clear
Height: 15.61 mm
Length: 50 mm
Shape: Round
Factory Pack Quantity: 28
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 50 mm
Unit Weight: 13,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.