4FA10873_LN3-W

Ledil
928-4FA10873LN3W
4FA10873_LN3-W

Mfr.:

Description:
LED Lenses & Assemblies 119 LED SNGL LENS TAPE & POS PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
Lens Assembly
21.56 mm
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 14.29 mm
Factory Pack Quantity: 112
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99