V4NCST7A20X

Ledex
906-V4NCST7A20X
V4NCST7A20X

Mfr.:

Description:
Basic / Snap Action Switches
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
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
V4NC
Brand: Ledex
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
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
V4NC Subminiature Snap-Action Microswitches

Saia-Burgess V4NC Subminiature Snap-Action Microswitches measure 20mm x 10.3mm x 6.4mm and offer an IP6K7 protection rating and IP40 flux-proof terminal entries. The components feature a snap-action coil spring mechanism with a stainless steel spring and include four actuator types: plunger, plain levers, roller levers, and simulated roller levers. Saia-Burgess V4NC Subminiature Snap-Action Microswitches feature a 250VAC rating up to 5A and operate in a -40°C to +85°C temperature range (up to +120°C available).