B28HD-252-B-4

Ledex
906-B28HD-252-B-4
B28HD-252-B-4

Mfr.:

Description:
Solenoids & Actuators Box Frame DC Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,31 € 9.655,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Linear Open Frame
154 VDC
52 W
17.8 mm
454 Ohms
31.24 mm
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Box Frame Linear Solenoids

Ledex / Johnson Electric Box Frame Linear Solenoids are available in AC and DC versions and provide slightly higher force output and higher resistance to environmental conditions. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Ledex / Johnson Electric Box Frame Linear Solenoids offer an economical design for high-volume applications, continuous or intermittent duty, and on/off operation that is common in applications such as vending machines and automated door locks.