B14HD-L-257-B-4

Ledex
906-B14HD-L-257-B-4
B14HD-L-257-B-4

Mfr.:

Description:
Solenoids & Actuators Box Frame Pull-Latch DC Operation Lead Wires

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Solenoids
Latching DC Pull Box Frame Solenoid
12 V
22 W
7 Ohms
Bulk
Brand: Ledex
Product Type: Solenoids & Actuators
Factory Pack Quantity: 100
Subcategory: Solenoids & Actuators
Unit Weight: 97,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8505902999
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.