195203-237

Ledex
906-195203-237
195203-237

Mfr.:

Description:
Solenoids & Actuators STA Tubular 1/2" x 1" Push 60 w/o AR Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,36 € 30,36 €
25,58 € 255,80 €
25,23 € 630,75 €
25,18 € 1.259,00 €
20,57 € 2.057,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Linear Solenoids
75.3 V
40 W
141.93 Ohms
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501
ECCN:
EAR99

STA® Tubular Linear DC Solenoids

Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin which ensures a long life of 25 million actuations. The platform is available in a variety of sizes in both push and pull engagement, which is well suited for lock/latch operations. The STA series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.