195201-237

Ledex
906-195201-237
195201-237

Mfr.:

Description:
Solenoids & Actuators STA Tubular 1/2" x 1/2" Push 60 w/o AR Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,21 € 15.105,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Solenoids
Push Tubular
38 VDC
30 W
45.7 Ohms
0.55 in
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 0.52 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99

STA® Tubular Linear DC Solenoids

Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin which ensures a long life of 25 million actuations. The platform is available in a variety of sizes in both push and pull engagement, which is well suited for lock/latch operations. The STA series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.