195200-231

Ledex
906-195200-231
195200-231

Mfr.:

Description:
Solenoids & Actuators STA Tubular 1/2" x 1/2" Pull 60 deg w/o AR Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 2.987,50 €
11,70 € 5.850,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Solenoids
Pull Tubular
9.7 VDC
30 W
3.33 Ohms
0.55 in
Bulk
Brand: Ledex
Diameter: 0.52 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8505907501
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STA® Tubular Linear DC Solenoids

Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin which ensures a long life of 25 million actuations. The platform is available in a variety of sizes in both push and pull engagement, which is well suited for lock/latch operations. The STA series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.