195191-024

Ledex
906-195191-024
195191-024

Mfr.:

Description:
Solenoids & Actuators BTA 3EV Clockwise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,94 € 6.497,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Clockwise Rotation
7 VDC
130 W
380 mOhms
0.89 in
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1.375 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

BTA Brushless Torque Actuators

Ledex / Johnson Electric BTA Brushless Torque Actuators offer high-speed controllability in rotary stroke applications. Ledex / Johnson Electric BTA has a single-phase coil with three stator poles and a matching rotor pole. When the coil is energized, the poles align along the flux path, and the three-pole design allows a stroke of up to 45°. Since BTA technology does not require full stroke actuation, stops can be used to attain maximum life and optimum stroke/torque capacity.