195190-035

Ledex
906-195190-035
195190-035

Mfr.:

Description:
Solenoids & Actuators BTA 2EV Clockwise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,35 € 5.667,50 €
113,33 € 11.333,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Clockwise Rotation
80 VDC
100 W
63.76 Ohms
0.719 in
Bulk
Brand: Ledex
Diameter: 1.188 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BTA Brushless Torque Actuators

Ledex / Johnson Electric BTA Brushless Torque Actuators offer high-speed controllability in rotary stroke applications. Ledex / Johnson Electric BTA has a single-phase coil with three stator poles and a matching rotor pole. When the coil is energized, the poles align along the flux path, and the three-pole design allows a stroke of up to 45°. Since BTA technology does not require full stroke actuation, stops can be used to attain maximum life and optimum stroke/torque capacity.