1671-9F50023

Ledex
906-1671-9F50023
1671-9F50023

Mfr.:

Description:
Solenoids & Actuators Standardized Tubular 150 Pull - 28 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,69 € 9.672,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Pull Tubular
63 V
28 W
15.24 mm
58.4 Ohms
74.55 mm
1671
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Duty Cycle - Max: Pulse
Mounting Style: Panel Mount
Open Frame/Enclosed: Enclosed
Product Type: Solenoids & Actuators
Factory Pack Quantity: 250
Subcategory: Solenoids & Actuators
Termination Style: Threaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0