154661-227

Ledex
906-154661-227
154661-227

Mfr.:

Description:
Solenoids & Actuators 150 STA Tubular 60 Push 24 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,06 € 13.265,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Push Tubular
25 V
17 W
36.9 Ohms
65 mm
STA
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 38.6 mm
Mounting Style: Panel Mount
Product Type: Solenoids & Actuators
Factory Pack Quantity: 50
Subcategory: Solenoids & Actuators
Unit Weight: 521,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501
ECCN:
EAR99