152099-233

Ledex
906-152099-233
152099-233

Mfr.:

Description:
Solenoids & Actuators STA Tubular 1" x 1-1/8" Pull 60 w/o AR Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,41 € 43,41 €
37,54 € 375,40 €
36,51 € 912,75 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Linear Solenoids
86.3 V
80 W
93.08 Ohms
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 107,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8505902999
USHTS:
8505907501
ECCN:
EAR99