152099-228

Ledex
906-152099-228
152099-228

Mfr.:

Description:
Solenoids & Actuators STA Tubular 1" x 1-1/8" Pull 60 w/o AR Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,49 € 53,49 €
47,64 € 476,40 €
45,49 € 1.137,25 €
43,93 € 2.196,50 €
39,96 € 3.996,00 €
39,65 € 9.912,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Linear Solenoids
26.6 V
80 W
8.83 Ohms
Bulk
Brand: Ledex
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 107,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STA® Tubular Linear DC Solenoids

Johnson Electric STA® Tubular Linear DC Solenoids provide high force for short-stroke applications and are ideal for applications that require long life and high reliability. The series is constructed with a low friction system bobbin which ensures a long life of 25 million actuations. The platform is available in a variety of sizes in both push and pull engagement, which is well suited for lock/latch operations. The STA series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.