129440-031

Ledex
906-129440-031
129440-031

Mfr.:

Description:
Solenoids & Actuators Low Profile 4EF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,36 € 56,36 €
38,48 € 1.924,00 €
36,77 € 3.677,00 €
35,35 € 8.837,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Low Profile
84 VDC
125 W
3.05 mm
56.7 Ohms
0.835 in
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1.562 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 50
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509020
ECCN:
EAR99