129415-027

Ledex
906-129415-027
129415-027

Mfr.:

Description:
Solenoids & Actuators Low Profile 5EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,01 € 11.801,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Low Profile
56 VDC
210 W
10.16 mm
15.7 Ohms
1.035 in
Bulk
Brand: Ledex
Diameter: 1.875 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.