129409-028

Ledex
906-129409-028
129409-028

Mfr.:

Description:
Solenoids & Actuators Low Profile 4EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
97
Expected 7/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,26 € 80,26 €
60,75 € 3.037,50 €
59,74 € 5.974,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
42 V
125 W
Medium
13.8 Ohms
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99