1250-A-1

Ledex
906-1250-A-1
1250-A-1

Mfr.:

Description:
Solenoids & Actuators Laminate Size 1000 x 3/4" Stack - 1250-A-1 ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,23 € 66,23 €
62,74 € 627,40 €
59,25 € 1.481,25 €
55,76 € 2.788,00 €
52,41 € 5.241,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
AC Laminated Pull Solenoid
120 VAC
10.7 W
64 Ohms
+ 105 C
Bulk
Brand: Ledex
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 260,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.