124910-036

Ledex
906-124910-036
124910-036

Mfr.:

Description:
Solenoids & Actuators Low Profile 1EF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,49 € 4.749,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Low Profile
83 VDC
50 W
1.78 mm
112 Ohms
0.53 in
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 1 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509020
ECCN:
EAR99