123423-030

Ledex
906-123423-030
123423-030

Mfr.:

Description:
Solenoids & Actuators Low Profile 3EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,05 € 60,05 €
57,61 € 576,10 €
55,63 € 5.563,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
42 V
90 W
19.2 Ohms
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 106,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501
ECCN:
EAR99