123423-028

Ledex
906-123423-028
123423-028

Mfr.:

Description:
Solenoids & Actuators Low Profile 3EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 8/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,60 € 67,60 €
64,03 € 640,30 €
60,47 € 1.511,75 €
56,91 € 2.845,50 €
56,01 € 5.601,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
Low Profile
27 VDC
90 W
7.11 mm
8.02 Ohms
0.69 in
Bulk
Brand: Ledex
Diameter: 1.312 in
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8505907501
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.